Top Searched
Infineon Technologies AGICB2FL01GXUMA1Lighting Drivers and Controller ICs
Electronic Ballast Controller 12V/15V 120KHz 19-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electronic Ballast Controller | |
| 120 | |
| 10 | |
| 17.5 | |
| 12|15 | |
| 4.2 | |
| 2000 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 mm |
| Package Width | 7.6 mm |
| Package Length | 12.8 mm |
| PCB changed | 19 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 19 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
