SamtecICA-324-SSTConnector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 10.03 | |
| 4.44 | |
| Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket ICA-324-SST connector socket from Samtec. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. ICA-324-SST is housed in polyester. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 4.44 mm tall and 10.03 mm deep. It is insulated with polyester. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.