SamtecICA-314-SGTConnector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 10.03 | |
| 4.44 | |
| Through Hole |
Keep a strong and tight connection for multi-wired circuits with this dip socket ICA-314-SGT connector socket from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. ICA-314-SGT is housed in polyester. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyester. It uses the solder termination method. This product is 17.78 mm long, 4.44 mm tall and 10.03 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.