SamtecICA-314-SGGConnector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 10.03 | |
| 4.44 | |
| Through Hole |
Ideal for multiple wires which need to be connected this dip socket ICA-314-SGG connector socket from Samtec will exceed your needs. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. ICA-314-SGG is housed in polyester. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyester. This product is 17.78 mm long, 4.44 mm tall and 10.03 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.