AmphenolIBS086-KMKM-12.0INCable Assembly Coaxial
Cable Assembly Coaxial 0.304m 2.92mm to 2.92mm M-M
InstaBend® are flexible, coaxial microwave assemblies designed for interconnects between RF circuit cards, modules and enclosure panels. The cable can be bent very closely behind the connector, simplifying cable routing.
Features
- • Sold as cable assemblies
- • Low outgassing materials per ASTM E595
- • Class 100,000 clean room manufacturing
- • Vented connectors, if applicable
- • Optimized for lowest attenuation
- • Ultra stable performance with flexure
- • Superior shielding effectiveness (>90 dB)
- • Radiation Resistance: 30 MRads
- • 90º torque resistance
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| 2.92mm | |
| 2.92mm | |
| 0.304 | |
| Blue | |
| 50 | |
| -65 | |
| 125 | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| Gold | |
| Beryllium Copper |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

