Infineon Technologies AGIAUCN08S7N019ATMA1MOSFETs
Trans MOSFET N-CH 80V 200A 8-Pin TDSON EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| -55 to 175 | |
| 200 | |
| 1.9@10V | |
| 63@10V | |
| 63 | |
| 4331@40V | |
| 169000 | |
| 18 | |
| 15 | |
| 30 | |
| 16 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.48 |
| Package Length | 5.15 |
| PCB changed | 8 |
| Supplier Package | TDSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

