Infineon Technologies AGIAUCN04S7N009ATMA1MOSFETs
Trans MOSFET N-CH 40V 268A 8-Pin TDSON EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 175 | |
| 268 | |
| 0.96@10V | |
| 57@10V | |
| 57 | |
| 3892@20V | |
| 129000 | |
| 13 | |
| 6 | |
| 22 | |
| 8 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.48 |
| Package Length | 5.15 |
| PCB changed | 8 |
| Supplier Package | TDSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

