Infineon Technologies AGIAUC50N08S5L096ATMA1MOSFETs
Trans MOSFET N-CH 80V 50A Automotive 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| -55 to 175 | |
| 50 | |
| 9.6@10V | |
| 22@10V | |
| 22 | |
| 1295@40V | |
| 60000 | |
| 6 | |
| 2 | |
| 14 | |
| 3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

