Infineon Technologies AGIAUA250N04S6N006AUMA1MOSFETs
Trans MOSFET N-CH 40V 450A 6-Pin(5+Tab) HSOF T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 175 | |
| 450 | |
| 0.64@10V | |
| 127@10V | |
| 127 | |
| 8318@25V | |
| 250000 | |
| 18 | |
| 9 | |
| 35 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.7 |
| Package Length | 6.9 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

