InvenSenseIAM-20380Gyroscopes
MEMS Triple Axis ±2000°/s 16-Pin LGA T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Triple | |
| 0.01 | |
| ±2000 | |
| 10000 | |
| MEMS | |
| 1.71 | |
| 1.8 | |
| 3.6 | |
| 2.6(Typ) | |
| -40 | |
| 85 | |
| Automotive | |
| No | |
| 0.1 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

