TDK-LambdaIAD12016A008V-000-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 5.5V 16A 80W 11-Pin SIP
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6 | |
| 14 | |
| 0.8 to 5.5 | |
| 16 | |
| 80 | |
| DC/DC | |
| Yes | |
| 22mV | |
| 15mV | |
| 94 | |
| Positive | |
| -40 | |
| 125 | |
| 12 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 13.97 mm |
| Package Width | 7.87(Max) mm |
| Package Length | 50.8 mm |
| PCB changed | 11 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 11 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down IAD12016A008V-000-R DC to DC converter and switching regulator module. It has a voltage of 0.8 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

