| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.49.00.75 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 180 |
| Maximum Input Voltage (V) | 280 |
| Maximum Input Current (mA) | 6 |
| Maximum Output Voltage (V) | 30 |
| Maximum Output Current (A) | 0.05 |
| Output Type | DC |
| Maximum Off-State Leakage Current (uA) | 10 |
| Typical Input to Output Capacitance (pF) | 8 |
| Maximum Turn-On Time (ms) | 20 |
| Maximum Turn-Off Time (ms) | 30 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 25.4 |
| Package Width | 10.16 |
| Package Length | 43.18 |
| PCB changed | 5 |
| Supplier Package | Slim Line |
| Pin Count | 5 |