LittelfuseIAA110PSolid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.4 | |
| 50 | |
| 350 | |
| 0.1 | |
| MOSFET | |
| DC | |
| 3750(RMS) | |
| 2 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.06(Max) mm |
| Package Width | 7.49 mm |
| Package Length | 10.16 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

