Analog DevicesIA82527PLC44AR2Controller Area Network - CAN Transceivers
CAN Power Down/Sleep 3.3V/5V 44-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Controller | |
| 1 | |
| CAN 2.0A/CAN 2.0B | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 3 | |
| Power Down|Sleep | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 16.66(Max) mm |
| Package Length | 16.66(Max) mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

