Analog DevicesIA188ES-PQF100I-R-03Microcontrollers - MCUs
MCU 8-bit/16-bit CISC 5V 100-Pin PQFP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| IA188 | |
| CISC | |
| 40 | |
| 40 | |
| 8|16 | |
| No | |
| UART | |
| 32 | |
| 3 | |
| 16/16/16 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.85 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
