TDK-LambdaI7C4W012A050V-0C3-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V to 28V 12.5A 300W 10-Pin 1/16-Brick
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| 9 | |
| 53 | |
| 5 to 28 | |
| 12.5 | |
| 300 | |
| Yes | |
| 96 | |
| Negative | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 12.17(Min) mm |
| Package Width | 34.04 mm |
| Package Length | 36.83 mm |
| PCB changed | 10 |
| Supplier Package | 1/16-Brick |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
