TDK-LambdaI7A4W033A033V-001-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V to 24V 33A 500W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 18 | |
| 60 | |
| 3.3 to 24 | |
| 33 | |
| 500 | |
| DC/DC | |
| 330 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 98 | |
| Negative | |
| -40 | |
| 125 | |
| 25 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 10.67(Min) mm |
| Package Width | 34.04 mm |
| Package Length | 36.83 mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
