TDK-LambdaI7A12060A008V-0C3-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 8V 60A 400W 10-Pin 1/16-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 18 | |
| 0.8 to 8 | |
| 60 | |
| 400 | |
| DC/DC | |
| 330 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 97 | |
| Negative | |
| -40 | |
| 125 | |
| Tray | |
| 50 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 11.87(Min) |
| Package Width | 34.04 |
| Package Length | 36.83 |
| PCB changed | 10 |
| Supplier Package | 1/16-Brick |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

