TDK-LambdaI6A4W020A033V-002-RDC to DC Converter and Switching Regulator Module
Module DC-DC 12V/24VIN 1-OUT 3.3V to 15V 20A 250W 7-Pin 1/16-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 12|24 | |
| 53 | |
| 3.3 to 15 | |
| 20 | |
| 250 | |
| DC/DC | |
| 400 | |
| Yes | |
| 1.2% | |
| 0.4% | |
| 97 | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 22.9 mm |
| Package Length | 33 mm |
| PCB changed | 7 |
| Supplier Package | 1/16-Brick |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

