TDK-LambdaI3A4W008A033V-001-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V to 16.5V 8A 100W 8-Pin 1/32-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Non-Isolated | |
| 1 | |
| 9 | |
| 53 | |
| 3.3 to 16.5 | |
| 8 | |
| 100 | |
| DC/DC | |
| 450 | |
| Yes | |
| 0.7% | |
| 0.3% | |
| 96.5(Typ) | |
| -40 | |
| 125 | |
| 8 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9.6 |
| Package Width | 19.1 |
| Package Length | 23.4 |
| PCB changed | 8 |
| Supplier Package | 1/32-Brick |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

