Bel Power SolutionsHZZ00102-GPower Supply Accessories
Mating Connector For DC to DC Converter and Switching Regulator Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mating Connector | |
| DC to DC Converter and Switching Regulator Module | |
| Mounting | Screw |
| Package Height | 31.3 |
When small scale devices and operations need to interface with each other, use this din 41612 HZZ00102-G backplane connector from Bel Power Solutions. This F connector has 11 contacts that are plated with silver. Its pitch is 7.62 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. This device has a maximum current rating of 20 A/contact. This backplane connector has an operating temperature of -55 to 125 °C. HZZ00102-G is housed in polybutylene terephthalate/polycarbonate. This product is 95 mm long, 31.3 mm tall and 10.7 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

