Diodes IncorporatedHX7011C0025.000000SMD Crystal Oscillators
Oscillator XO 25MHz ±30ppm 15pF CMOS 55% 3.3V Automotive AEC-Q200 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 25 | |
| ±30 | |
| 15 | |
| 55 | |
| CMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

