Top Searched
Pulse ElectronicsHX6096NLTTelecom Transformers
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.3 | |
| 0.3 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 18.16 | |
| 16 | |
| 6.6 |
Are you working with telecommunications? Implement this HX6096NLT telecom transformer from Pulse to receive optimal speeds! This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DCR on the primary side is 0.3 Ohm, while its 0.3 Ohm on the secondary side. It has a turn ratio of 1:1/1:1. It also has a power over ethernet transformer. This product is 18.16 mm long, 6.6 mm tall and 16 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
