Pulse ElectronicsHX6080NLTelecom Transformers
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -16@0.1MHz to 30MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 48 | |
| -40 | |
| 85 | |
| 27.81 | |
| 15.37 | |
| 7.24 |
Are your designing a communication system? Implement this HX6080NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 48 terminals. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It has a turn ratio of 1:1. This product is 27.81 mm long, 7.24 mm tall and 15.37 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

