Top Searched
Pulse ElectronicsHX5008NLTTelecom Transformers
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 13.16 | |
| 18.67 | |
| 6.12 |
Never take telephone call speeds for advantage again by implementing this HX5008NLT telecom transformer from Pulse. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 24 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 13.64 mm long, 5.72 mm tall and 18.8 mm deep. It has a turn ratio of 1:1. It also has a 1000base-t transformer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
