Pulse ElectronicsHX2019NLTTelecom Transformers
Telecom Transformer 1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Over Ethernet Transformer | |
| 1:1 | |
| 0.75 | |
| 0.75 | |
| 1500Vrms | |
| -50@1MHz | |
| -45@2MHz | |
| -16@0.1MHz to 30MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 5.99 |
Never worry about slow telecommunication speeds again with this HX2019NLT telecom transformer from Pulse. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It also has a power over ethernet transformer. It has a turn ratio of 1:1. The maximum DCR on the primary side is 0.75 Ohm, while its 0.75 Ohm on the secondary side. This product is 12.7 mm long, 5.99 mm tall and 9.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
