Top Purchased
Pulse ElectronicsHX1188NLT | Telecom TransformerTelecom Transformers
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Transformer | |
| 2(1:1) | |
| 0.3 | |
| 1.5 | |
| 1.5 | |
| 1500Vrms | |
| -62@1MHz | |
| -32(Typ)@100MHz | |
| -18@5MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.4 | |
| 5.97 |
This HX1188NLT telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum DCR on the primary side is 1.5 Ohm, while its 1.5 Ohm on the secondary side. It also has a 10/100base-t single port transformer. This product is 12.7 mm long, 5.97 mm tall and 9.65 mm deep. It has a turn ratio of 1CT:1CT/1CT:1CT.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
