TDK-LambdaHWS600-24/MEAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 27A 648W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 27 | |
| 648 | |
| 85 | |
| 265 | |
| 120 | |
| 330 | |
| 3000VAC | |
| 96mV | |
| 144mV | |
| 8.1 | |
| 47 to 63 | |
| 85 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| Yes | |
| -10 | |
| 70 | |
| 1600 | |
| Mounting | Screw |
| Package Height | 82 mm |
| Package Width | 100 mm |
| Package Length | 165 mm |
This HWS600-24/ME AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 24 V. This part's single output can handle a current up to 27 A. This part has a temperature range of -10 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

