TDK-LambdaHWS50A-48/HDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 1.1A 53W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.1 | |
| 53 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 200mV | |
| 0.65 | |
| 47 to 63 | |
| 86 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| No | |
| -10 | |
| 70 | |
| 300 | |
| Package Height | 82 mm |
| Package Width | 31.5 mm |
| Package Length | 120 + 19(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

