TDK-LambdaHWS1800T-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 37.5A 1800W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 37.5 | |
| 1800 | |
| 170 | |
| 208 | |
| 265 | |
| 3000VAC | |
| 192mV | |
| 288mV | |
| 7 | |
| 47 to 63 | |
| 90 | |
| No | |
| Screw Terminal Block | |
| Lug Terminal Female | |
| Yes | |
| 400mV | |
| No | |
| -10 | |
| 71 | |
| 3800 | |
| Mounting | Chassis |
| Package Height | 82.04 mm |
| Package Width | 126.5 mm |
| Package Length | 280 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
