TDK-LambdaHWS150015/HDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 100A 1500W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 100 | |
| 1500 | |
| 85 | |
| 265 | |
| 120 | |
| 330 | |
| 3000VAC | |
| 60mV | |
| 90mV | |
| 19.5 | |
| 47 to 63 | |
| 87 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 3800 | |
| Mounting | Chassis |
| Package Height | 82.55 mm |
| Package Width | 127 mm |
| Package Length | 279.4 mm |
Ensure your electronic devices operate by using this HWS150015/HD AC to DC power supply from TDK-Lambda. It has a voltage of 15 V and maximum output power of 1500 W. This part's single output can handle a current up to 100 A. This part has a temperature range of -10 °C to 71 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

