TDK-LambdaHWS1500-7AC to DC Power Supplies
AC/DC Power Supply Single-OUT 7.5V 200A 1500W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 200 | |
| 1500 | |
| 85 | |
| 265 | |
| 120 | |
| 330 | |
| 3000VAC | |
| 40mV | |
| 60mV | |
| 19.5(Typ) | |
| 47 to 63 | |
| 83(Typ) | |
| No | |
| Lug Terminal Female | |
| Lug Terminal Female | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 4000 | |
| Mounting | Chassis |
| Package Height | 82.55 mm |
| Package Width | 127 mm |
| Package Length | 279.04 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

