TDK-LambdaHWS-50A-48/MEAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 1.1A 52.8W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.1 | |
| 52.8 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 240mV | |
| 0.7 | |
| 47 to 63 | |
| 86 | |
| No | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| Yes | |
| -10 | |
| 70 | |
| 300 | |
| Mounting | Screw |
| Package Height | 82 mm |
| Package Width | 26.5 mm |
| Package Length | 120 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

