TDK-LambdaHWS150A-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 30A 150W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 30 | |
| 150 | |
| 85 | |
| 240|100 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 1.9(Typ) | |
| 47 to 63 | |
| 87 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -10 | |
| 70 | |
| 520 | |
| Mounting | Chassis |
| Package Height | 82 mm |
| Package Width | 42 mm |
| Package Length | 160 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

