TDK-LambdaHWS100A-5/MEAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 20A 100W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 20 | |
| 100 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 1.3 | |
| 47 to 63 | |
| 86 | |
| No | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| Yes | |
| -10 | |
| 70 | |
| 470 | |
| Mounting | Screw |
| Package Height | 82 mm |
| Package Width | 28 mm |
| Package Length | 160 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

