TDK-LambdaHWS-100A-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 2.1A 100W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.1 | |
| 100 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 384mV | |
| 1.3(Typ) | |
| 47 to 63 | |
| 90 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| No | |
| -10 | |
| 70 | |
| 470 | |
| Mounting | Chassis |
| Package Height | 82 mm |
| Package Width | 33 mm |
| Package Length | 160 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

