10-25% Off

VishayHVR3700002204JR500Resistor Fixed Single-Through Hole

Res Metal Film 2.2M Ohm 5% 0.5W(1/2W) ±200ppm/°C Ceramic AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The HVR3700002204JR500 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 24 W. This product has a resistance value of 0.5 Ohm. It is reliable with a failure rate grade of -25 to 90. This device is made with sensor/actuator technology. The HVR3700002204JR500 part has a 4 termination style.

Import TariffMay apply to this part

6,559 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4476
      Country Of origin:
      India
         
      • Price: $0.0779
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 4,476 parts
      • Price: $0.0779
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,083 parts
      • Price: $0.0759

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.