VishayHVR3700002004JR500Resistor Fixed Single-Through Hole
Res Metal Film 2M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 5% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.5 | |
| 0.78 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the HVR3700002004JR500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 2M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal film technology. This product is 12 mm long. The HVR3700002004JR500 part has an axial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

