VishayHVR3700001005JA100Resistor Fixed Single-Through Hole
Res Metal Film 10M Ohm 5% 0.5W(1/2W) ±200ppm/°C Ceramic AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.5 | |
| 0.78 | |
| Through Hole |
In addition to being very cost-effective, the HVR3700001005JA100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 10M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 5%. This product is 12 mm long. This device is made with metal film technology. The HVR3700001005JA100 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

