Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Maximum Output Current (mA)
1750
Output Power (W)
240
Input Voltage Range
180VAC to 528VAC
Dimming
Pot
Power Factor Correction
0.98(Min)
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
1350
Mounting
Screw
Package Height
38.8
Package Width
68
Package Length
254.2
PCB changed
7
Pin Count
7

