Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
95 to 240
Maximum Output Current (mA)
4200
Output Power (W)
1008
Input Voltage Range
180VAC to 528VAC
Dimming
0-10V/Pot/PWM/Resistor
Power Factor Correction
0.98(Min)
Efficiency (%)
96(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Box
Product Weight (g)
3900
Mounting
Screw
Package Height
48.5
Package Width
144
Package Length
310
PCB changed
9
Pin Count
9
Order Quantity

