50-75% Off
MEAN WELLHVG-65-36BLED Power Supplies
AC/DC LED Power Supply 65.2W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 21.6 to 36 | |
| 1810 | |
| 65.2 | |
| 180VAC to 528VAC|254VDC to 747VDC | |
| 0-10V/PWM | |
| 0.98(Min) | |
| 89.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| 770 | |
| Mounting | Screw |
| Package Height | 36.8 |
| Package Width | 61.5 |
| Package Length | 189 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this HVG-65-36B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 36 V and maximum output power of 65.2 W. This part's single output can handle a current up to 1.81 A. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

