Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21.6 to 36
Maximum Output Current (mA)
1810
Output Power (W)
65.2
Input Voltage Range
180VAC to 528VAC|254VDC to 747VDC
Power Factor Correction
0.98(Min)
Efficiency (%)
89.5(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
770
Mounting
Screw
Package Height
36.8
Package Width
61.5
Package Length
189
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
Order Quantity

