Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Voltage|Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
14.4 to 24
Maximum Output Current (mA)
2710
Output Power (W)
65
Input Voltage Range
254VDC to 747VDC|180VAC to 528VAC
Dimming
0-10V/PWM
Power Factor Correction
0.98(Min)
Efficiency (%)
89(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
770
Mounting
Screw
Package Height
36.8
Package Width
61.5
Package Length
189
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

