Arrow Electronic Components Online
HVG6520B|MEANWELL|simage
HVG6520B|MEANWELL|limage
LED Power Supplies

HVG-65-20B

AC/DC LED Power Supply 65W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12 to 20
  • Maximum Output Current (mA)
    3250
  • Output Power (W)
    65
  • Input Voltage Range
    180VAC to 528VAC|254VDC to 747VDC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    88.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    770
  • Mounting
    Screw
  • Package Height
    36.8
  • Package Width
    61.5
  • Package Length
    189
  • PCB changed
    7
  • Pin Count
    7
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources