Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21 to 42
Maximum Output Current (mA)
11400
Output Power (W)
478.8
Input Voltage Range
180VAC to 528VAC|254VDC to 747VDC
Dimming
0-10V/PWM
Power Factor Correction
0.98(Min)
Efficiency (%)
95(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2800
Mounting
Screw
Package Height
43.8
Package Width
125
Package Length
262
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

