10-25% Off
MEAN WELLHVG-320-54ALED Power Supplies
AC/DC LED Power Supply 324W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 49 to 58 | |
| 6000 | |
| 324 | |
| 180VAC to 528VAC | |
| Pot | |
| 0.98(Min) | |
| 94.5(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 70 | |
| 2000 | |
| Mounting | Screw |
| Package Height | 43.8 |
| Package Width | 90 |
| Package Length | 262 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

