Arrow Electronic Components Online
HVG32042A|MEANWELL|simage
HVG32042A|MEANWELL|limage
LED Power Supplies

HVG-320-42A

AC/DC LED Power Supply 319.2W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 42
  • Maximum Output Current (mA)
    7600
  • Output Power (W)
    319.2
  • Input Voltage Range
    180VAC to 528VAC
  • Dimming
    Pot
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    94(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2000
  • Mounting
    Screw
  • Package Height
    43.8
  • Package Width
    90
  • Package Length
    262
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources