| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 12 to 24 | |
| 13400 | |
| 321.6 | |
| 180VAC to 528VAC | |
| 0-10V/PWM/Resistor | |
| 0.98(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 2000 | |
| Mounting | Screw |
| Package Height | 43.8 mm |
| Package Width | 90 mm |
| Package Length | 262 mm |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

