Arrow Electronic Components Online
HVG24024B|MEANWELL|simage
HVG24024B|MEANWELL|limage
LED Power Supplies

HVG-240-24B

AC/DC LED Power Supply 240W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    HVG-240-24B
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12 to 24
  • Maximum Output Current (mA)
    10000
  • Output Power (W)
    240
  • Input Voltage Range
    180VAC to 528VAC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    92(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1310
  • Mounting
    Screw
  • Package Height
    38.8
  • Package Width
    68
  • Package Length
    254.2
  • PCB changed
    7
  • Pin Count
    7
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources